ECM08DCAS

Heilind Number:SULECM08DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCAS

Detailed Description

Introducing the ECM08DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring reliable connectivity even in harsh environments. With a current rating of 3A and a voltage of 950VAC, it offers robust power transmission capabilities. The connector's 2-row, 16-position design with Hairpin contacts and Right Angle orientation allows for efficient signal transfer. Its Thru Hole termination method and Matte Tin plating guarantee secure and durable attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Trust the ECM08DCAS for superior performance and durability in your PCB assembly projects.