ECM08DCAT

Heilind Number:SULECM08DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCAT

Detailed Description

Introducing the ECM08DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets the stringent power requirements of industrial systems. The female gender, right-angle orientation, and threaded mount type offer versatile installation options, while the thru-hole termination method guarantees secure and stable connections. Gold-plated contacts and hairpin design provide excellent signal integrity, making it ideal for high-speed data transmission. With 16 positions and a 3.96mm pitch, it allows for efficient signal routing on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, defense, and other mission-critical applications. Trust the ECM08DCAT for superior performance and durability in your next project.