ECM08DCBD

Heilind Number:SULECM08DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCBD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCBD

Detailed Description

Introducing the ECM08DCBD, a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting connectivity. With a 3A amperage rating and 950VAC voltage capacity, it offers reliable power transmission. The female gender, right-angle orientation, and 16 positions with 2 rows make it versatile for various electronic setups. The contact material of Phosphor Bronze with Gold plating guarantees optimal signal transfer. Thru-hole termination method and clearance hole mount type allow for easy and secure installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves space on the PCB. Overall, the ECM08DCBD is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.