ECM08DCBH

Heilind Number:SULECM08DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCBH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCBH

Detailed Description

The ECM08DCBH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability. With a pitch of 3.96mm (.156in) and two rows of 16 positions, it offers efficient connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating at a voltage of 950VAC and an amperage of 3A, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mount type make it versatile for various PCB configurations. With a wide operating temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's compact design, measuring only .61in (15.49mm) in height and 9.4mm (.37in) in width, saves space on the PCB. Its Matte Tin termination plating ensures secure and lasting connections. Certified for quality and performance, the ECM08DCBH is a top choice for engineers in need of reliable board-to-board connectivity solutions.