ECM08DCBI

Heilind Number:SULECM08DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCBI

Detailed Description

Introducing the ECM08DCBI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, right-angle orientation, and threaded mount type make it easy to install in tight spaces. With two rows of 16 positions each, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. The termination method is thru-hole, and the pitch is 3.96mm (.156 inches), providing secure and stable connections. Operating temperature range of -65 to 125°C guarantees reliable performance even in harsh environments. The connector is 15.49mm (.61 inches) in height and 9.4mm (.37 inches) in width, with a tail length of 4.57mm (.18 inches), making it compact yet robust. The termination plating is Matte Tin, further enhancing its durability. With its high-quality construction and advanced features, the ECM08DCBI is the perfect choice for your connectivity needs in aerospace, defense, and other high-reliability applications.