ECM08DCBN

Heilind Number:SULECM08DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCBN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCBN

Detailed Description

The ECM08DCBN is a high-performance PCB connector designed for reliable power and signal transmission in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures optimal conductivity and corrosion resistance. With a current rating of 3A and voltage capability up to 950VAC, it meets stringent performance standards. Its right-angle orientation and two rows of 16 positions offer versatile connectivity options. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various environments. The compact design, with a height of .61 inches and a width of 9.4mm, makes it space-efficient on the PCB. Ideal for use in hi-rel applications, it complies with industry standards. Upgrade your connectivity solutions with the ECM08DCBN for seamless and durable performance.