ECM08DCBS

Heilind Number:SULECM08DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCBS

Detailed Description

The ECM08DCBS is a high-performance PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. Its 16 gold-plated Hairpin contacts, rated for 3A and 950VAC, guarantee optimal signal transmission. The right-angle orientation and side-hole mount offer versatility in installation, while the thru-hole termination method ensures secure PCB attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECM08DCBS is ideal for aerospace, military, and other hi-rel applications. Measuring just 9.4mm in width and 15.49mm in height, this connector is compact yet powerful, making it a perfect choice for critical electronic systems. Trust in the ECM08DCBS for top-quality board-to-board connectivity.