ECM08DCBT

Heilind Number:SULECM08DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCBT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCBT

Detailed Description

The ECM08DCBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze components, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 16 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. The right-angle orientation and hairpin contact type make it space-efficient and easy to use. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into designs. The ECM08DCBT is a top choice for engineers seeking high-reliability connectors for mission-critical systems.