ECM08DCCD

Heilind Number:SULECM08DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCCD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCCD

Detailed Description

This high-quality PCB connector, SKU ECM08DCCD, is engineered for reliable performance in demanding applications. Featuring a female gender with two rows and a clearance hole mount type, it ensures secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards. Its hairpin contact type and right-angle orientation make it versatile for various circuit board configurations. With 16 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating within a wide temperature range of -65 to 125°C, it guarantees stability in harsh environments. The connector's compact design, with dimensions of only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. Termination plating with matte tin ensures long-lasting durability. Suitable for hi-rel applications, this connector is a crucial component in ensuring seamless electronic connectivity.