| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DCCH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM08DCCH |
ECM08DCCH
| Heilind Number: | SULECM08DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM08DCCH, a high-performance board-to-board PCB connector designed for reliable power delivery in demanding environments. This female connector features two rows of 16 contacts, each meticulously crafted from durable Phosphor Bronze with Gold plating for enhanced conductivity. With a current rating of 3A and a voltage capability of 950VAC, it ensures efficient power transmission. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. Trust the ECM08DCCH for superior performance in your electronic systems.

