ECM08DCCI

Heilind Number:SULECM08DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCCI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCCI

Detailed Description

The ECM08DCCI is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a compact form factor and a dual-row configuration, this connector offers reliable connectivity for power and signal transmission. Its threaded mounting and through-hole termination method ensure secure and stable installation on PCBs. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and an amperage of 3 A, this connector is suitable for high-power systems. The hairpin contact design and right-angle orientation make it easy to mate and unmate, saving time during assembly. With 16 positions and a pitch of 3.96 mm, it allows for efficient signal routing. This connector's rugged construction, with a wide operating temperature range of -65 to 125 °C, ensures reliable performance in harsh environmental conditions. Measuring just 15.49 mm in height and 9.4 mm in width, it is ideal for space-constrained applications. The matte tin termination plating complies with RoHS standards for environmental sustainability. Whether used in aerospace, defense, or industrial electronics, the ECM08DCCI guarantees high reliability and durability.