ECM08DCCN

Heilind Number:SULECM08DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCCN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCCN

Detailed Description

Introducing the ECM08DCCN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a total of 16 positions, boasts a rugged construction with PBT and phosphor bronze materials, ensuring reliability in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power and signal transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Its right-angle orientation and no-mounting design make it versatile for various installation requirements. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for critical systems. The hairpin contact type and 3.96mm pitch provide efficient signal transfer. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB while ensuring a secure connection. The termination method through-hole with matte tin plating guarantees easy and reliable soldering. Ideal for high-reliability applications, this connector, known by the acronym ECM08DCCN, is the perfect choice for your next project.