ECM08DCCT

Heilind Number:SULECM08DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCCT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCCT

Detailed Description

Introducing the ECM08DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and voltage of 950VAC, it offers robust power transmission. The female connector with two rows and threaded mounting provides secure installation. Contact points made of gold-plated Phosphor Bronze guarantee excellent conductivity. Featuring a hairpin contact type and right-angle orientation, it enables efficient signal transfer. With 16 positions and a pitch of 3.96mm, it allows for versatile connectivity options. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C ensure durability and performance stability. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Trust the ECM08DCCT for high-reliability connections in your electronic designs.