ECM08DCKD

Heilind Number:SULECM08DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCKD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCKD

Detailed Description

Introducing the ECM08DCKD, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The 2-row design with 16 positions offers ample connectivity options, while the clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Gold-plated Phosphor Bronze contacts guarantee excellent signal transmission, while the loop bellow contact type enhances stability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. The matte tin termination plating adds to its longevity. Whether for industrial machinery, telecommunications, or aerospace systems, the ECM08DCKD is the ideal choice for robust and high-speed connectivity needs.