ECM08DCKH-S288

Heilind Number:SULECM08DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCKH-S288

Detailed Description

The ECM08DCKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a maximum voltage of 950VAC, it is suitable for power and signal transmission. The Gold-plated contacts provide excellent conductivity, while the Matte Tin termination plating offers corrosion resistance. With 16 positions in a 2-row configuration, it allows for efficient and compact PCB mating. The loop bellow contact type and straddle orientation further enhance its performance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trusted for its quality and durability, the ECM08DCKH-S288 is a reliable choice for your connectivity needs.