ECM08DCKH

Heilind Number:SULECM08DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCKH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCKH

Detailed Description

Introducing the ECM08DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and voltage of 950VAC, it offers superior power transmission capabilities. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type and thru-hole termination method provide secure and stable connections. With two rows and 16 positions, it allows for versatile board-to-board interconnections. The connector's straight orientation, .61in height, and 9.4mm width make it suitable for compact designs. Meeting stringent quality standards, including a matte tin termination plating and an operating temperature range of -65 to 125°C, the ECM08DCKH is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.