ECM08DCKI-S288

Heilind Number:SULECM08DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCKI-S288

Detailed Description

Introducing the ECM08DCKIS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures secure power and signal transmission. Featuring a gender of Female and a robust construction with PBT and Phosphor Bronze materials, it offers durability in extreme operating conditions ranging from -65 to 125°C. The connector's termination method, Card Extender, guarantees easy installation and maintenance. With 16 gold-plated contact positions and a contact type of Loop Bellow, it ensures low contact resistance and high-speed data transfer. The threaded mount type and straddle orientation provide stable PCB attachment. With a compact connector height of 15.49mm, width of 9.4mm, and tail length of 4.45mm, it is suitable for space-constrained applications. Trust the ECM08DCKIS288 for exceptional performance in aerospace, military, and industrial electronics.