ECM08DCKN-S288

Heilind Number:SULECM08DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCKN-S288

Detailed Description

PBT & Phosphor Bronze Female Connector, SKU ECM08DCKN-S288, is a high-performance board-to-board PCB connector designed for reliable signal transmission. Featuring a dual-row configuration with 16 positions, this connector offers a secure connection in demanding applications. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it meets strict industry standards for power and signal integrity. The termination method of Card Extender and orientation of Straddle make it easy to install and use. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector is RoHS compliant and features matte tin termination plating. Perfect for use in aerospace, defense, and industrial electronics, the ECM08DCKNS288 guarantees high reliability and performance.