ECM08DCKN

Heilind Number:SULECM08DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCKN

Detailed Description

Introducing the ECM08DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector guarantees reliable connectivity in harsh environments. Its dual-row, 16-position female design, terminated through hole with a 3A amperage rating, ensures secure and stable connections. The gold-plated contacts on a 3.96mm pitch provide excellent conductivity and signal integrity, while the loop bellow contact type offers enhanced durability. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950VAC, this connector is suitable for a wide range of industrial and commercial uses. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating for added longevity, the ECM08DCKN is the perfect solution for your connectivity needs.