ECM08DCKS-S288

Heilind Number:SULECM08DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCKS-S288

Detailed Description

Introducing the ECM08DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. With an amperage rating of 3A and a voltage capability of 950 VAC, it offers efficient power transmission. Featuring a female gender and a straddle orientation, it is suitable for various electronic systems. The 16 positions with loop bellow contact type guarantee secure connections. Its side hole mount and card extender termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The gold-plated phosphor bronze contacts with matte tin termination plating provide excellent signal integrity. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Trust the ECM08DCKS-S288 for superior connectivity in aerospace, defense, and industrial applications.