ECM08DCKS

Heilind Number:SULECM08DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCKS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCKS

Detailed Description

Introducing the ECM08DCKS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability in diverse operating environments. With a current rating of 3A and a voltage capacity of 950 VAC, it offers robust power transmission capabilities. The female gender, side hole mount type, and thru-hole termination method make it easy to integrate into circuit boards. Its 16 positions and 2 rows provide ample connectivity options while the Loop Bellow contact type and gold plating ensure low contact resistance and signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for industrial and harsh environment applications. Its compact design, with a height of .61 inches and a width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating enhances solderability and RoHS compliance. Whether it's for aerospace, defense, or telecommunications, the ECM08DCKS guarantees stable and high-speed data transmission, making it an essential component for mission-critical systems.