ECM08DCKT-S288

Heilind Number:SULECM08DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCKT-S288

Detailed Description

The ECM08DCKT-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact form factor and a gender specification of female, it is ideal for applications requiring secure and durable connections. Featuring PBT and phosphor bronze construction, this connector offers excellent conductivity and resistance to wear and tear. The gold-plated contact material ensures optimal signal transmission, with a voltage rating of 950 VAC making it suitable for high-power applications. With a termination method of card extender and a threaded mount type, installation is straightforward and secure. The 16-position, 2-row design with a pitch of 3.96 mm allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125 °C, this connector is reliable even in harsh environments. Its matte tin termination plating complies with industry standards for RoHS and lead-free requirements. Perfect for use in industrial, aerospace, and telecommunications applications, the ECM08DCKT-S288 sets a new standard for performance and durability in PCB connectors.