ECM08DCKT

Heilind Number:SULECM08DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCKT

Detailed Description

ECM08DCKT boasts high-quality construction with PBT and Phosphor Bronze materials, ensuring durability and reliable performance. Designed for female connectors, it features two rows and a threaded mount type for secure installation. The termination method is through-hole, guaranteeing stable connections. Its gold-plated Phosphor Bronze contacts offer excellent conductivity. With a pitch of 3.96mm, it supports precise PCB connections. Operating at up to 950VAC and 3A, it's ideal for power applications. The connector type is Loop Bellow, suitable for various circuit setups. Straight orientation, sixteen positions, and a tail length of 4.83mm provide versatility in usage. With a wide temperature range of -65 to 125°C, it's reliable in harsh environments. The compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient. Termination plating with matte tin ensures corrosion resistance. Categorized under Board to Board PCB and Card Edge Connectors, it's a vital component for electronic assemblies. Non-hi-rel rated, the ECM08DCKT is an essential connectivity solution for industrial and commercial applications.