ECM08DCMD-S288

Heilind Number:SULECM08DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCMD-S288

Detailed Description

Introducing the ECM08DCMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with a PBT housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity. With an amperage rating of 3A and a maximum voltage of 950VAC, it meets stringent power requirements. The connector offers 16 positions in a 2-row configuration, allowing for versatile connectivity. Its clearance hole mount type and card extender termination method provide easy installation and secure connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The Hairpin contact type and straddle orientation further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust the ECM08DCMD-S288 for efficient and durable board-to-board connections in your electronic systems.