ECM08DCMH-S288

Heilind Number:SULECM08DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCMH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a durable design perfect for high-reliability applications. With a current rating of 3A and voltage capability of 950 VAC, this connector ensures secure and efficient power transmission. Its female gender and 2-row configuration with 16 positions offer versatile connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is simplified. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the hairpin contact type and straddle orientation ensure reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution for your PCB connectivity needs. Terminated with matte tin, it offers long-lasting performance. Whether for industrial, automotive, or aerospace applications, the ECM08DCMHS288 is the ultimate choice for seamless board-to-board connections.