ECM08DCMH

Heilind Number:SULECM08DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCMH

Detailed Description

The ECM08DCMH is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding applications. Featuring a rugged construction, this connector is built to withstand harsh operating conditions, with a wide operating temperature range of -65 to 125°C ensuring reliability in extreme environments. With a current rating of 3A and a voltage rating of 950VAC, it offers exceptional power handling capabilities. The connector's two rows of 16 female contacts, made of gold-plated phosphor bronze, ensure secure and low-resistance connections. Its clearance hole mount type and wire wrap termination method provide easy and efficient assembly. The hairpin contact type and straight orientation further enhance signal integrity. With a pitch of 3.96mm and a tail length of 14.22mm, it offers precise and stable connectivity. The connector's compact size, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained designs. Matte tin termination plating adds durability and solderability. Overall, the ECM08DCMH is a reliable and high-quality solution for your PCB connection needs.