| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DCMI-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECM08DCMI-S288 |
ECM08DCMI-S288
| Heilind Number: | SULECM08DCMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DCMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze .00 Female Connector, SKU ECM08DCMI-S288, offers reliable connectivity in high-performance applications. With a 3A amperage and 950VAC voltage rating, it ensures secure power transmission. Featuring two rows of 16 Hairpin contacts with gold plating on Phosphor Bronze, it guarantees efficient signal transfer. The threaded mount type and card extender termination method provide sturdy and convenient installation. Operating from -65 to 125°C, it's suitable for diverse environmental conditions. With a compact size of 9.4mm width, .37in, and a low profile of .61in, 15.49mm height, it's ideal for space-constrained PCB layouts. The Matte Tin termination plating enhances durability. Designed for board-to-board and card edge connections, it's a vital component in electronic systems.

