ECM08DCMI

Heilind Number:SULECM08DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCMI

Detailed Description

Introducing the ECM08DCMI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring long-lasting performance even in harsh environments. With a current rating of 3A and a maximum voltage of 950VAC, it is suitable for a wide range of power and signal transmission needs. The female gender and two rows of contacts offer versatility in connectivity options. Its threaded mount type and wire wrap termination method provide secure and stable connections. The gold-plated Phosphor Bronze contacts ensure excellent conductivity and corrosion resistance. With a pitch of 3.96mm and hairpin contact type, it guarantees precise and reliable connections. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The Matte Tin termination plating adds to its durability. Classified under the hi-rel category, this connector is designed for high-reliability applications. With 16 positions and a tail length of 14.22mm, it offers ample connectivity options. The ECM08DCMI is the perfect choice for aerospace, military, and other mission-critical systems where performance and reliability are paramount.