ECM08DCMN-S288

Heilind Number:SULECM08DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCMN-S288

Detailed Description

The ECM08DCMN-S288 is a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable operation in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers efficient power transmission. The female gender, 2 rows, and 16 positions make it versatile for various connectivity needs. Its card extender termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. The matte tin termination plating ensures durability and longevity, meeting high standards for quality and performance. Perfect for use in telecommunications, aerospace, and other hi-rel industries, the ECM08DCMN-S288 is an essential component for ensuring seamless connectivity in electronic systems.