ECM08DCMS-S288

Heilind Number:SULECM08DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCMS-S288

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM08DCMS-S288, is a high-performance, female connector designed for demanding applications. With a pitch of 3.96mm and 16 positions across 2 rows, it offers reliable connectivity with a current rating of 3A and a voltage resistance of 950VAC. Featuring side hole mounting and card extender termination, installation is efficient and secure. The contacts, made of gold-plated phosphor bronze, ensure excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation further enhance signal integrity. With a connector height of 15.49mm and width of 9.4mm, it fits compactly on PCBs. The Matte Tin termination plating complies with RoHS standards. Perfect for aerospace, defense, and industrial applications, this ECM08DCMSS288 connector guarantees superior performance and reliability.