ECM08DCMS

Heilind Number:SULECM08DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCMS

Detailed Description

The ECM08DCMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The two rows of Hairpin contacts, plated with gold for optimal conductivity, provide secure and stable connections. Its wire wrap termination method and side-hole mount type facilitate easy installation. With a pitch of 3.96mm and 16 positions, it offers versatile PCB connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial settings. Its compact design, with a height of only 15.49mm and width of 9.4mm, allows for efficient PCB layout. The Matte Tin termination plating ensures long-term durability. Ideal for aerospace, defense, and other high-reliability applications, the ECM08DCMS sets a new standard in board-to-board connectivity.