ECM08DCMT-S288

Heilind Number:SULECM08DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCMT-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, ECM08DCMT-S288. This high-performance connector features a female gender, with two rows and a threaded mount type for secure installation. Designed for durability, it offers a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a pitch of 3.96mm (.156 in) and 16 Hairpin contacts, it supports a maximum amperage of 3A and voltage of 950VAC. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The connector's compact size, with a height of 15.49mm and width of 9.4mm (.37 in), allows for space-efficient PCB integration. Certified for quality, it meets RoHS standards and is ideal for demanding environments where high reliability is crucial. Upgrade your connectivity solutions with the ECM08DCMTS288 Connector.