ECM08DCMT

Heilind Number:SULECM08DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCMT

Detailed Description

Introducing the ECM08DCMT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. This female connector features two rows of 16 hairpin contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it offers secure and efficient connectivity. The threaded mount type and wire wrap termination method guarantee a stable connection even in harsh environments. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for space-saving integration onto PCBs. The matte tin termination plating adds to its durability, making it a reliable choice for your connectivity needs. Whether for aerospace, defense, or industrial applications, the ECM08DCMT ensures optimal performance and longevity.