| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DCSD-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECM08DCSD-S288 |
ECM08DCSD-S288
| Heilind Number: | SULECM08DCSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DCSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECM08DCSD-S288 is a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable and efficient power delivery with an amperage rating of 3A and a voltage capacity of 950VAC. With a compact design that includes two rows of hairpin contacts, it offers 16 positions for seamless connectivity. The clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees durability even in harsh environments. With a connector height of .61 inches and a width of 9.4mm, it's suitable for various PCB layouts. Trust the ECM08DCSD-S288 for superior performance and longevity in your electronic systems.

