| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DCSD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECM08DCSD |
ECM08DCSD
| Heilind Number: | SULECM08DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM08DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 16-position, 2-row female connector offers a secure fit with clearance hole mounting and through-hole termination, while the gold-plated contacts guarantee excellent conductivity. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it's ideal for use in a wide range of electronic systems. The 3A amperage rating and hairpin contact type further enhance its efficiency. With a compact size of 9.4mm width and 15.49mm height, the ECM08DCSD is perfect for space-constrained applications, making it a versatile solution for your connectivity needs.

