ECM08DCSH-S288

Heilind Number:SULECM08DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCSH-S288

Detailed Description

Introducing the ECM08DCSH-S288, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), offering 16 positions for seamless connectivity. Constructed with PBT and phosphor bronze, it ensures durability and reliable performance in harsh environments. The termination method, card extender, and contact material, phosphor bronze with gold plating, guarantee secure and low-resistance connections. With a voltage rating of 950VAC and amperage of 3A, this connector is suitable for high-power transmission. Its hairpin contact type and straddle orientation further enhance its functionality. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. Meeting stringent industry standards, including RoHS compliance, this connector is a trusted solution for your connectivity needs.