ECM08DCSH

Heilind Number:SULECM08DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCSH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCSH

Detailed Description

Introducing the ECM08DCSH, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at a maximum voltage of 950 VAC and an amperage of 3 A, it offers robust power transmission capabilities. The gold-plated contacts guarantee excellent conductivity, while the hairpin contact type and thru-hole termination method ensure secure and stable connections. With 16 positions across 2 rows and a pitch of 3.96 mm, it provides ample connectivity options with precise alignment. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial equipment. Its wide operating temperature range of -65 to 125°C and matte tin termination plating further enhance its durability and performance. Trust the ECM08DCSH for seamless board-to-board connections in critical systems.