| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DCSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM08DCSI-S288 |
ECM08DCSI-S288
| Heilind Number: | SULECM08DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM08DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 16 female contacts, this connector offers reliable connectivity in a compact form factor. The contacts are made of phosphor bronze with gold plating, ensuring excellent signal transmission and corrosion resistance. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a voltage rating of 950VAC and an amperage of 3A, it meets stringent performance standards. The ECM08DCSIS288 is the perfect choice for applications requiring durability and high reliability.

