ECM08DCSI

Heilind Number:SULECM08DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCSI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCSI

Detailed Description

Introducing the ECM08DCSI, a high-quality board-to-board PCB connector designed for reliable performance in demanding environments. With a pitch of 3.96mm and two rows of 16 positions, this connector offers seamless connectivity for your electronic applications. The female gender, threaded mount type, and through-hole termination method ensure secure and stable installation. Crafted from PBT and featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. Operating at voltage levels of up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. Trust the ECM08DCSI for efficient and long-lasting connections in your projects.