ECM08DCSN-S288

Heilind Number:SULECM08DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCSN-S288

Detailed Description

ECM08DCSN-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in various electronic applications. Featuring a female gender with two rows of 16 positions, this connector offers seamless integration on PCBs. The termination method using a card extender ensures secure attachment, while the phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent industry standards for power and signal transmission. The hairpin contact type and straddle orientation further enhance its stability and signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), allows for space-saving installation. The termination plating of matte tin ensures compatibility with various PCB materials. Overall, the ECM08DCSNS288 is a top-of-the-line connector that excels in performance, reliability, and durability, making it ideal for demanding applications in aerospace, defense, and industrial sectors.