ECM08DCSS-S288

Heilind Number:SULECM08DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCSS-S288

Detailed Description

The ECM08DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring a female gender, it offers secure connections in a variety of electronic devices. The 2-row design with side hole mounting and card extender termination method allows for easy installation. Made with durable PBT and phosphor bronze materials, and plated with gold for enhanced conductivity, this connector guarantees long-term performance. Its 16 hairpin contact type configuration, along with a pitch of 3.96mm, ensures efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The matte tin termination plating further enhances its durability. Trusted for its quality and performance, the ECM08DCSS-S288 is the perfect choice for advanced electronic systems.