ECM08DCSS

Heilind Number:SULECM08DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCSS

Detailed Description

Introducing the ECM08DCSS, a high-performance board-to-board PCB connector designed for precision electronic applications. With a sleek and compact design, this connector features two rows of female connectors with a side hole mount type and through-hole termination method, ensuring secure and reliable connectivity. Crafted from durable PBT and phosphor bronze materials, it offers a maximum amperage of 3A and a voltage rating of 950VAC, making it ideal for power and signal transmission. The gold-plated phosphor bronze contacts with hairpin configuration provide excellent conductivity and resistance to corrosion, while the matte tin termination plating ensures long-term durability. With 16 positions and a pitch of 3.96mm (.156 in), it allows for versatile and efficient PCB integration. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Compact yet robust, the ECM08DCSS is the perfect choice for demanding electronic applications.