ECM08DCST-S288

Heilind Number:SULECM08DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCST-S288

Detailed Description

Introducing the ECM08DCST-S288 Board To Board PCB Connector, a high-performance solution for your connectivity needs. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. Its 16 positions, 2 rows design, and threaded mount type offer secure and stable connections. The termination method using a Card Extender guarantees easy installation. Featuring Gold-plated Phosphor Bronze contacts with Hairpin type and Matte Tin termination plating, it ensures excellent conductivity and reliability. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for various applications. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. Trust in the ECM08DCST-S288 for efficient and high-quality board-to-board connections in your designs.