ECM08DCTD-S288

Heilind Number:SULECM08DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCTD-S288

Detailed Description

Introducing SKU ECM08DCTD-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of 16 hairpin contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for a wide range of applications. The connector's clearance hole mount and card extender termination method allow for easy installation and secure connectivity. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Trust in the ECM08DCTDS288 for your connectivity needs, whether in industrial machinery, telecommunications systems, or aerospace technology.