ECM08DCTD

Heilind Number:SULECM08DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCTD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCTD

Detailed Description

The ECM08DCTD is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a female gender with two rows of contacts, this connector ensures secure connectivity in clearance hole mounting configurations. Constructed with durable PBT and phosphor bronze materials, it offers a current rating of 3A and a high voltage tolerance of 950VAC, making it ideal for demanding applications. The gold-plated contacts guarantee low contact resistance and optimal signal transfer, while the hairpin contact type and straight orientation facilitate easy mating. With 16 positions and a tail length of 4.32mm, it allows for versatile connectivity options. This connector operates flawlessly in a wide temperature range from -65 to 125°C, making it suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained PCB layouts. The matte tin termination plating ensures long-term reliability. Whether used in consumer electronics or industrial machinery, the ECM08DCTD meets the highest standards of performance and durability.