ECM08DCTH

Heilind Number:SULECM08DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCTH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCTH

Detailed Description

PBT & Phosphor Bronze Female Connector, ECM08DCTH, is a high-quality component designed for reliable board-to-board PCB connections. With a current rating of 3A and voltage tolerance up to 950VAC, it ensures efficient power transmission. Featuring two rows of 16 Hairpin contacts plated with gold over phosphor bronze, it guarantees excellent conductivity and durability. The straight orientation and clearance hole mount type facilitate easy installation. With a pitch of 3.96mm (.156 in) and a tail length of 4.32mm (.17 in), it offers precise connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances soldering reliability. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, this connector is compact yet efficient, making it ideal for applications where space is limited. Trusted for its performance, it is a must-have for electronic assemblies requiring secure and high-speed connections.