ECM08DCTN-S288

Heilind Number:SULECM08DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCTN-S288

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, SKU ECM08DCTN-S288. Designed for high-performance applications, this connector features a female gender, with two rows and a contact pitch of 3.96mm (.156 in). With a current rating of 3A and a voltage resistance of 950VAC, it ensures reliable power transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Its unique hairpin contact type and straddle orientation provide secure and stable connections. With 16 positions and a card extender termination method, it offers versatile connectivity options. Operating seamlessly in harsh environments, it has a wide temperature range of -65 to 125°C. The termination plating is matte tin, adding durability. Measuring .61 inches in height and 9.4mm (.37 in) in width, it's compact yet efficient. Perfect for hi-rel applications, this connector is a crucial component for your PCB assembly needs.