| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DCTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM08DCTN |
ECM08DCTN
| Heilind Number: | SULECM08DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DCTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM08DCTN, a high-performance female connector designed for demanding applications. With a current rating of 3 A and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 16 hairpin contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The 3.96 mm pitch and straight orientation make it easy to integrate into PCB setups. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is suitable for harsh environments. Its compact size, measuring just 9.4 mm in width and 15.49 mm in height, allows for efficient PCB layout. Ideal for board-to-board and card edge connections, the ECM08DCTN is a versatile solution for your connectivity needs.

