ECM08DCTS-S288

Heilind Number:SULECM08DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCTS-S288

Detailed Description

Introducing SKU ECM08DCTS-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. This female connector features two rows, with a side hole mount type and card extender termination method for easy installation. Constructed with durable PBT and phosphor bronze materials, it ensures longevity and stability in various environments. The gold-plated phosphor bronze contacts offer superior conductivity, suitable for applications requiring a low amperage of 3A and voltage of up to 950VAC. With a pitch of 3.96mm (.156in) and hairpin contact type, it provides secure and precise connections. Its straddle orientation and 16 positions cater to complex circuit layouts, while the -65 to 125°C operating temperature range guarantees performance in harsh conditions. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is compact yet robust. The matte tin termination plating ensures corrosion resistance, making it ideal for use in a diverse range of industries. Trusted for its quality and durability, the ECM08DCTSS288 is the perfect solution for your PCB connectivity needs.