ECM08DCTS

Heilind Number:SULECM08DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCTS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCTS

Detailed Description

Introducing the ECM08DCTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 950VAC, it meets stringent industry standards. The female connector with two rows and 16 positions offers versatile connectivity options. Its side hole mount and through-hole termination method make installation easy. The contact design, utilizing hairpin technology, guarantees secure connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, enables space-efficient PCB layouts. Ideal for aerospace, defense, and industrial applications, the ECM08DCTS is a reliable solution for your connectivity needs.